Phoenix Contact 2749563 technical specifications.
| Length | 39.5mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2749563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.