
15-position, right-angle male D-subminiature module connector with signal contacts made of copper alloy. Features a metal body and case, offering shielded connectivity. Rated for 1A current and 60V voltage, with a 2.77mm pitch. Suitable for free-hanging or PCB mounting, operating between -20°C and 75°C. Termination is via screw, and the component is RoHS compliant.
Phoenix Contact 2761606 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 64.7mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
