
25-position, female D-SUB connector with right-angle orientation and screw termination. Features a shielded, metal body and copper alloy signal contacts with a 1A current rating and 50V voltage rating. Designed for universal system compatibility with a pin assignment to screw connection terminal block, offering a 2.77mm pitch. Operating temperature range of -20°C to 75°C, with 50 mating cycles. RoHS compliant and lead-free.
Phoenix Contact 2761619 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Dielectric Material | Metal |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | ABS |
| Mating Cycles | 50 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Termination | Screw |
| Voltage Rating | 50V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
