
25-position, male D-subminiature module with right-angle orientation and terminal block termination. Features shielded metal body construction, signal contact type, and a 1A current rating with a 60V voltage rating. Operates within a -20°C to 75°C temperature range. RoHS compliant and UL approved.
Phoenix Contact 2761622 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Module |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Dielectric Material | Metal |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Weight | 2.895992oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.