
Phoenix Contact 2761826 technical specifications.
| Package/Case | Module |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.