Phoenix Contact 2764072 technical specifications.
| Color | Green |
| Length | 75mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | DIN Rail |
| Series | EG |
| Weight | 10.582189oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.