Phoenix Contact 2764179 technical specifications.
| Color | Green |
| Height | 0.689inch |
| Lead Free | Lead Free |
| Length | 2.953inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | DIN Rail |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | EG |
| Weight | 0.386603oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.