Phoenix Contact 2764182 technical specifications.
| Color | Green |
| Material | Plastic, ABS |
| Series | EG |
| Weight | 0.384839oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.