Phoenix Contact 2764878 technical specifications.
| Color | Green |
| Material | Plastic, ABS, PVC |
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | EG |
| Weight | 0.465969oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.