Phoenix Contact 2764933 technical specifications.
| Color | Green |
| Material | Plastic, Polycarbonate, PC |
| Series | EG |
| Weight | 0.510061oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.