Phoenix Contact 2770626 technical specifications.
| Material | Aluminium |
| Number of Positions | 10 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.403181oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2770626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.