Straight male interconnection device featuring 10 circuits, 10 contacts, and 1 row. Constructed with copper contact material and a silver color finish. This RoHS compliant component is EAC approved and offered in bulk packaging.
Phoenix Contact 2770639 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.404592oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2770639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.