This 4-pole, 2-level terminal block offers 4 positions per row with screw termination. Rated for 600V and 57A maximum current, it features a 10.2mm terminal width and accepts wire gauges from 6AWG to 24AWG. Constructed with UL94 V-0 rated nylon insulation, this grey terminal block is RoHS compliant and includes approvals from CSA, cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 2772077 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 78mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 77.5mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKKB |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.560873oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2772077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
