This 4-pole 4-position terminal block features a durable nylon insulation material and screw termination for secure connections. It is rated for a maximum voltage of 6 kilovolts and can accommodate wire gauges up to 26 American Wire Gauge. The terminal block meets various international safety standards, including CSA, cULus, UL, and EAC approvals. It measures 67 millimeters in height, 56 millimeters in length, and 6.2 millimeters in width, with a weight of 1.03776 ounces.
Phoenix Contact 2774211 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 1.03776oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2774211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.