
Modular terminal block featuring a 3-level, 6-position, 6-pole configuration with straight orientation. Rated for 30A maximum current and 300V, this component utilizes screw termination for wire gauges from 14AWG to 12AWG. Constructed with grey Nylon insulation, it offers UL94 V-2 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 2774237 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 62mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2774237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.