Modular terminal block for general applications, featuring a 4-pole, 4-position configuration with 2 rows and 2 decks. Rated for 16A maximum current and 630V maximum supply voltage, this grey, UL94 V-2 rated component utilizes screw termination and accepts wire gauges from 10AWG to 30AWG. Constructed with Nylon insulation, it is RoHS compliant and lead-free, with approvals from CSA, cULus, UL, and EAC.
Phoenix Contact 2775210 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 52mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 630V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.581315oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.