Phoenix Contact 2775265 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Weight | 0.582373oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.