Four-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 32A maximum current rating and 500V voltage rating, with a 20A continuous current capacity. Constructed with grey nylon insulation, it offers a terminal width of 5.2mm and accommodates wire gauges from 12AWG to 30AWG. This UL94 V-2 flammability rated component is lead-free, RoHS compliant, and includes UL, CSA, and EAC approvals.
Phoenix Contact 2775375 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.472318oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.