
Phoenix Contact 2781453 technical specifications.
| Body Material | Polyamide |
| Color | Green |
| Lead Free | Lead Free |
| Length | 79mm |
| Material | Plastic, Polyamide, PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | UEGM |
| Weight | 1.88116oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2781453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
