Phoenix Contact 2788090 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 68mm |
| Insulation Material | Nylon |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TRABTECH TT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 0.864565oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2788090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.