Phoenix Contact 2790211 technical specifications.
| Body Material | Polyamide |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Plastic, Polyamide, PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | UEG |
| Termination | Screw |
| Weight | 1.748178oz |
| Width | 20mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2790211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.