
Phoenix Contact 2790240 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, Polyamide, PVC |
| Mount | Screw |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Series | UEG |
| Weight | 2.572883oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2790240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
