This Grey FFC/FPC connector features 4 positions in 2 rows, with a wire gauge range of 26AWG to 10AWG. It has a voltage rating of 500V and a current rating of 32A. The connector is made of nylon and is lead-free, meeting RoHS compliance standards. It is part of the CLIPLINE UKK series from Phoenix Contact.
Phoenix Contact 2791016 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.577082oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.