4-position, 2-level terminal block for cable mounting. Features screw termination, a 32A current rating, and a maximum supply voltage of 500V. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include a 6.2mm terminal width, 6.2mm depth, 67mm height, and 56mm length, accommodating wire gauges from 10AWG to 26AWG.
Phoenix Contact 2791029 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.559798oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
