Modular terminal block featuring a 2-level, 4-position, 4-circuit design with screw termination. Rated for 32A and 500V, it accommodates wire gauges from 10AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation, this grey terminal block offers a straight orientation and is RoHS compliant.
Phoenix Contact 2791388 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 69.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.576729oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.