
Modular terminal block featuring screw termination for 10-26AWG wire. Rated for 32A and 24V, this black, nylon-insulated component mounts to DIN rail and offers 3 positions. Operating temperature range is -40°C to 85°C, with a UL94 V-2 flammability rating. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 2794903 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Package/Case | Module |
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 69mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TERMITRAB SLKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.751688oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2794903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.