
Modular terminal block with a 32A current rating and 130V AC voltage rating. Features a straight, 2-row, 3-position design with screw termination and a 6.2mm terminal width. Constructed with black Nylon insulation, this RoHS compliant component operates from -40°C to 85°C and is suitable for DIN rail mounting. Approvals include CSA and cULus.
Phoenix Contact 2794987 technical specifications.
| Approvals | CSA, cULus |
| Package/Case | Module |
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 69mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 130V |
| Max Voltage Rating (AC) | 130V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TERMITRAB SLKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 110V |
| Voltage Rating | 130V |
| Weight | 0.00776oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2794987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
