Phoenix Contact 2799364 technical specifications.
| Type | Passive RS-485 T-Distributor |
| Number of Contacts | 9/9/9 |
| Body Orientation | Straight |
| Max Current Rating | 1A |
| Max Voltage Rating | 60VDC|60VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2799364 to view detailed technical specifications.
No datasheet is available for this part.