Four-position feed-through terminal block for cable mounting, featuring screw termination and a 26A current rating. This general terminal block offers a 400V voltage rating and 26AWG maximum wire gauge. Constructed with grey Nylon insulation, it meets UL94 V-2 flammability standards and is lead-free and RoHS compliant. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 2800004 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current Rating | 26A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 73mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 400V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.866681oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2800004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
