
Modular terminal block for feed-through applications, featuring 4 positions and 2 levels. Rated for 400V and 26A, with a 6.2mm terminal width. Constructed with grey nylon insulation, it offers UL94 V-2 flammability rating and screw termination. Designed for DIN rail mounting, this RoHS compliant component accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 2800017 technical specifications.
| Color | Grey |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 73mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.831407oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2800017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.