Phoenix Contact 2800334 technical specifications.
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 76 |
| Product Weight (g) | 25 |
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Current Rating | 26A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2800334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.