Feed-through terminal block with 4 positions, rated for 24A and 500V. Features screw termination and cable mounting, accommodating wire gauges from 12AWG to 24AWG. Constructed with a grey nylon insulation material and a UL94 V-2 flammability rating. This RoHS compliant component offers a 5.2mm terminal width and overall dimensions of 62mm length and 5.2mm width.
Phoenix Contact 2800567 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBKKB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 2.425lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2800567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
