Phoenix Contact 2800570 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBKKB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 2.425lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2800570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.