Phoenix Contact 2802316 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.225401oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
