Phoenix Contact 2802329 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 42mm |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.255736oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.