Phoenix Contact 2802345 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.478456oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.