Phoenix Contact 2802387 technical specifications.
| Color | Grey |
| Height | 19mm |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.264202oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.