Phoenix Contact 2802552 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Screw |
| Weight | 0.264555oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.