Phoenix Contact 2806862 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Weight | 8.744415oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2806862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.