
Phoenix Contact 2832085 technical specifications.
| Current Rating | 180mA |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 24V |
| Weight | 10.610408oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.