Phoenix Contact 2832292 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 9.84foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Weight | 1.410958oz |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.