Phoenix Contact 2832425 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, DIN Rail |
| Number of Ports | 2 |
| Operating Supply Current | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP20 |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.