Phoenix Contact 2832522 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 3.359lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.