
Phoenix Contact 2832577 technical specifications.
| Approvals | UL, EAC |
| Package/Case | 100 |
| Current Rating | 220mA |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Length | 115.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
