Phoenix Contact 2832658 technical specifications.
| Approvals | UL, EAC |
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Dissipation | 6W |
| Ratings | IP20 |
| Weight | 8.113011oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.