Phoenix Contact 2832661 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Data Rate | 100Mbps |
| Depth | 30mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 115.3mm |
| Manufacturer Series | 283 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.