Phoenix Contact 2832713 technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30.5V |
| Min Supply Voltage (DC) | 18.5V |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 3.078lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2832713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.