Phoenix Contact 2832991 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 0.082541oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.