3-position, right-angle shrouded header for board-to-board applications. Features 5mm pitch, silver contact plating, and a 16A current rating. Designed for through-hole mounting with a solder termination. Housing is grey, UL94 V-0 rated, and the component operates at 300V.
Phoenix Contact 2853763 technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Depth | 3.99mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Housing Color | Grey |
| Length | 4.98mm |
| Max Current Rating | 50A |
| Mount | Through Hole, Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2853763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.