Phoenix Contact 2853996 technical specifications.
| Package/Case | Module |
| Color | Silver, Grey |
| Lead Free | Lead Free |
| Length | 136mm |
| Material | ZINC DIE CAST |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UTA |
| Weight | 5.226543oz |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2853996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.